
S616 | |
|---|---|
DigiKey Part Number | S616ST-ND |
Manufacturer | |
Manufacturer Product Number | S616 |
Description | CUTTER TAPER SUPERFLSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Super Full Flush 5.40" (137.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Super Full Flush | |
Length - Overall | 5.40" (137.2mm) | |
Features | ESD Safe | |
Capacity | 14 AWG | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 77,43000 € | 464,58 € |
| Unit Price without VAT: | 77,43000 € |
|---|---|
| Unit Price with VAT: | 90,59310 € |

