
S610E | |
|---|---|
DigiKey Part Number | 232-1172-ND |
Manufacturer | |
Manufacturer Product Number | S610E |
Description | CUTTER OVAL BEVEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Features | Ergonomic, ESD Safe | |
Capacity | 12 AWG | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,91000 € | 78,91 € |
| 6 | 72,51000 € | 435,06 € |
| 12 | 70,17833 € | 842,14 € |
| 30 | 67,21400 € | 2.016,42 € |
| Unit Price without VAT: | 78,91000 € |
|---|---|
| Unit Price with VAT: | 92,32470 € |

