
AN.8MIMO.600.8000.LP | |
|---|---|
DigiKey Part Number | 3649-AN.8MIMO.600.8000.LP-ND |
Manufacturer | |
Manufacturer Product Number | AN.8MIMO.600.8000.LP |
Description | 8X8 MIMO 5G PLUS GNSS LOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, GNSS, GPS, LoRa, Wi-Fi, Zigbee™ Flat Panel RP-SMA Male, SMA Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Maswell Communication Technology Co. Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Cellular, General ISM, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.581GHz, 4.265GHz, 4.3GHz | |
Frequency Range | 530MHz ~ 1.602GHz, 600MHz ~ 8GHz, 1.561GHz ~ 8GHz | |
Antenna Type | Flat Panel | |
Number of Bands | 3 | |
VSWR | 1.5, 2.5, 3 | |
Return Loss | - | |
Gain | 5dBic, 9.3dBi, 7.6dBi | |
Features | Cable - 2m | |
Termination | RP-SMA Male, SMA Male | |
Ingress Protection | IP65 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 1.575" (40.00mm) | |
Applications | 4G, 5G, GNSS, GPS, LoRa, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,70000 € | 447,70 € |
| 10 | 398,42300 € | 3.984,23 € |
| Unit Price without VAT: | 447,70000 € |
|---|---|
| Unit Price with VAT: | 523,80900 € |

