
XC75M4-6.000-F18LJDTK | |
|---|---|
DigiKey Part Number | 4309-XC75M4-6.000-F18LJDTKTR-ND - Tape & Reel (TR) 4309-XC75M4-6.000-F18LJDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC75M4-6.000-F18LJDTK |
Description | CRYSTAL 6MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 6 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 6 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±30ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52524 € | 525,24 € |
| 3.000 | 0,49039 € | 1.471,17 € |
| 6.000 | 0,47170 € | 2.830,20 € |
| 9.000 | 0,45725 € | 4.115,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 100 | 0,60170 € | 60,17 € |
| 500 | 0,54904 € | 274,52 € |
| 1.000 | 0,52524 € | 525,24 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |

