



XC32M4-48.000-F08NLDTK | |
|---|---|
DigiKey Part Number | 4309-XC32M4-48.000-F08NLDTKTR-ND - Tape & Reel (TR) 4309-XC32M4-48.000-F08NLDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC32M4-48.000-F08NLDTK |
Description | CRYSTAL 48MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11016 € | 330,48 € |
| 6.000 | 0,10413 € | 624,78 € |
| 9.000 | 0,10155 € | 913,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 100 | 0,13600 € | 13,60 € |
| 500 | 0,12564 € | 62,82 € |
| 1.000 | 0,11790 € | 117,90 € |
| 3.000 | 0,11016 € | 330,48 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |









