
XC32M4-24.000-F12NJDTK | |
|---|---|
DigiKey Part Number | 4309-XC32M4-24.000-F12NJDTKTR-ND - Tape & Reel (TR) 4309-XC32M4-24.000-F12NJDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC32M4-24.000-F12NJDTK |
Description | CRYSTAL 24MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06714 € | 201,42 € |
| 6.000 | 0,06119 € | 367,14 € |
| 9.000 | 0,05864 € | 527,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 100 | 0,11810 € | 11,81 € |
| 500 | 0,10878 € | 54,39 € |
| 1.000 | 0,10114 € | 101,14 € |
| 3.000 | 0,06714 € | 201,42 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

