
XC32M4-16.000-F10NJDTK | |
|---|---|
DigiKey Part Number | 4309-XC32M4-16.000-F10NJDTKTR-ND - Tape & Reel (TR) 4309-XC32M4-16.000-F10NJDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC32M4-16.000-F10NJDTK |
Description | CRYSTAL 16MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11474 € | 344,22 € |
| 6.000 | 0,10964 € | 657,84 € |
| 9.000 | 0,10284 € | 925,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 100 | 0,15720 € | 15,72 € |
| 500 | 0,13768 € | 68,84 € |
| 1.000 | 0,12579 € | 125,79 € |
| 3.000 | 0,11474 € | 344,22 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

