32 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
XC22M4-16.000-F08LGDWK
XC22M4-16.000-F08LGDWK

XC22M4-32.000-F08NNHPK

DigiKey Part Number
4309-XC22M4-32.000-F08NNHPKTR-ND - Tape & Reel (TR)
4309-XC22M4-32.000-F08NNHPKCS-ND
Manufacturer
Manufacturer Product Number
XC22M4-32.000-F08NNHPK
Description
CRYSTAL 32MHZ 8PF SMD
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Strip
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70.400
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):99999
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14200 €426,00 €
6.0000,13598 €815,88 €
9.0000,12995 €1.169,55 €
Strip
QuantityUnit PriceExt Price
10,22000 €0,22 €
1000,19110 €19,11 €
5000,17986 €89,93 €
1.0000,15663 €156,63 €
3.0000,14200 €426,00 €
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €