316.8 MHz SAW Resonator 50 Ohms -40°C ~ 85°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRTO39-316.800-F75IL13AK

DigiKey Part Number
4309-SRTO39-316.800-F75IL13AKTR-ND - Tape & Reel (TR)
4309-SRTO39-316.800-F75IL13AK-ND
Manufacturer
Manufacturer Product Number
SRTO39-316.800-F75IL13AK
Description
SAW RESONATOR 9.15X3.15,316.80
Customer Reference
Detailed Description
316.8 MHz SAW Resonator 50 Ohms -40°C ~ 85°C Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Suzhou Hangjing Elec&Tech Co.,Ltd
Series
Packaging
Tape & Reel (TR)
Strip
Part Status
Active
Type
SAW
Frequency
316.8 MHz
Frequency Stability
-
Frequency Tolerance
±75kHz
Impedance
50 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Metal Can - 3 Lead
Size / Dimension
0.360" L x 0.124" W (9.15mm x 3.15mm)
Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44.900
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,33134 €165,67 €
1.0000,32531 €325,31 €
3.0000,31756 €952,68 €
6.0000,30810 €1.848,60 €
9.0000,29777 €2.679,93 €
Strip
QuantityUnit PriceExt Price
10,57000 €0,57 €
1000,39160 €39,16 €
5000,33134 €165,67 €
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,66690 €