
0132M4-39.000F10DTNJK | |
|---|---|
DigiKey Part Number | 4309-0132M4-39.000F10DTNJKTR-ND - Tape & Reel (TR) 4309-0132M4-39.000F10DTNJK-ND |
Manufacturer | |
Manufacturer Product Number | 0132M4-39.000F10DTNJK |
Description | 3225 39MHz 10pF +/-10ppm -40-85 |
Customer Reference | |
Detailed Description | 39 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 39 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10930 € | 327,90 € |
| 6.000 | 0,10413 € | 624,78 € |
| 9.000 | 0,10155 € | 913,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 100 | 0,13340 € | 13,34 € |
| 500 | 0,11618 € | 58,09 € |
| 1.000 | 0,11102 € | 111,02 € |
| 3.000 | 0,10930 € | 327,90 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

