
OD36S5-10.000-12ZHPVS-RVOK | |
|---|---|
DigiKey Part Number | 4309-OD36S5-10.000-12ZHPVS-RVOK-ND |
Manufacturer | |
Manufacturer Product Number | OD36S5-10.000-12ZHPVS-RVOK |
Description | OCXO 36x27 10MHz SINE WAVE 12V + |
Customer Reference | |
Detailed Description | 10 MHz OCXO Sine Wave Oscillator 12V Enable/Disable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | Sine Wave | |
Voltage - Supply | 12V | |
Frequency Stability | ±1ppb | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.417" L x 1.063" W (36.00mm x 27.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,74000 € | 103,74 € |
| 10 | 90,70000 € | 907,00 € |
| 25 | 84,84240 € | 2.121,06 € |
| 50 | 79,65380 € | 3.982,69 € |
| 100 | 76,48670 € | 7.648,67 € |
| 200 | 76,39340 € | 15.278,68 € |
| 500 | 76,37526 € | 38.187,63 € |
| Unit Price without VAT: | 103,74000 € |
|---|---|
| Unit Price with VAT: | 121,37580 € |




