
HCTB1-455.000-CRBEK | |
|---|---|
DigiKey Part Number | 4309-HCTB1-455.000-CRBEKTR-ND - Tape & Reel (TR) 4309-HCTB1-455.000-CRBEK-ND |
Manufacturer | |
Manufacturer Product Number | HCTB1-455.000-CRBEK |
Description | CERAMIC RESONATOR ZTB 7.0X7.0X3. |
Customer Reference | |
Detailed Description | 455 kHz Ceramic Resonator ±0.3% 30 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
Category | Frequency Tolerance ±2kHz |
Manufacturer Suzhou Hangjing Elec&Tech Co.,Ltd | Impedance 30 Ohms |
Series | Operating Temperature -20°C ~ 80°C |
Packaging Tape & Reel (TR) Strip | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Box - 2 Lead, 5.00mm Pitch |
Type Ceramic | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Frequency 455 kHz | Height 0.118" (3.00mm) |
Frequency Stability ±0.3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24477 € | 244,77 € |
| 3.000 | 0,23372 € | 701,16 € |
| 6.000 | 0,22777 € | 1.366,62 € |
| 9.000 | 0,22012 € | 1.981,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 100 | 0,29580 € | 29,58 € |
| 500 | 0,27112 € | 135,56 € |
| 1.000 | 0,24477 € | 244,77 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |


