
5725H7-38.400X33DTVAK | |
|---|---|
DigiKey Part Number | 4309-5725H7-38.400X33DTVAKTR-ND - Tape & Reel (TR) 4309-5725H7-38.400X33DTVAKCS-ND |
Manufacturer | |
Manufacturer Product Number | 5725H7-38.400X33DTVAK |
Description | OCXO,SMD25*22,38.4MHz,LVCMOS,3.3 |
Customer Reference | |
Detailed Description | OCXO CMOS Oscillator 3.3V Enable/Disable 7-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2ppb | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD, No Lead | |
Size / Dimension | 0.984" L x 0.866" W (25.00mm x 22.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 180,23720 € | 9.011,86 € |
| 100 | 175,84120 € | 17.584,12 € |
| 500 | 173,25600 € | 86.628,00 € |
| 1.000 | 169,88416 € | 169.884,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,51000 € | 188,51 € |
| 10 | 185,04700 € | 1.850,47 € |
| 20 | 182,47450 € | 3.649,49 € |
| 50 | 180,23720 € | 9.011,86 € |
| Unit Price without VAT: | 188,51000 € |
|---|---|
| Unit Price with VAT: | 220,55670 € |

