125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CO75P6-125.000-33GDTSTK

DigiKey Part Number
4309-CO75P6-125.000-33GDTSTKTR-ND - Tape & Reel (TR)
4309-CO75P6-125.000-33GDTSTKCS-ND
Manufacturer
Manufacturer Product Number
CO75P6-125.000-33GDTSTK
Description
OSC XO 125.0000MHZ LVPECL SMD
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.600
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,98028 €3.980,28 €
3.0003,97511 €11.925,33 €
6.0003,96565 €23.793,90 €
9.0003,95532 €35.597,88 €
Strip
QuantityUnit PriceExt Price
14,04000 €4,04 €
1004,01560 €401,56 €
5003,99920 €1.999,60 €
1.0003,98028 €3.980,28 €
Unit Price without VAT:4,04000 €
Unit Price with VAT:4,72680 €