
CO75H4-33.333-33JDTSTK | |
|---|---|
DigiKey Part Number | 4309-CO75H4-33.333-33JDTSTKTB-ND 4309-CO75H4-33.333-33JDTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO75H4-33.333-33JDTSTK |
Description | XTAL OSC XO 33.3330MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Bulk: | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82445 € | 824,45 € |
| 3.000 | 0,79606 € | 2.388,18 € |
| 6.000 | 0,78831 € | 4.729,86 € |
| 9.000 | 0,77884 € | 7.009,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 100 | 0,90540 € | 90,54 € |
| 500 | 0,84942 € | 424,71 € |
| 1.000 | 0,82445 € | 824,45 € |
| 3.000 | 0,79606 € | 2.388,18 € |
| 6.000 | 0,78831 € | 4.729,86 € |
| 9.000 | 0,77884 € | 7.009,56 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |

