



CO75H4-20.000-33JDTSNK | |
|---|---|
DigiKey Part Number | 4309-CO75H4-20.000-33JDTSNKTR-ND - Tape & Reel (TR) 4309-CO75H4-20.000-33JDTSNKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO75H4-20.000-33JDTSNK |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67557 € | 675,57 € |
| 3.000 | 0,61877 € | 1.856,31 € |
| 6.000 | 0,60931 € | 3.655,86 € |
| 9.000 | 0,59812 € | 5.383,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 100 | 0,76250 € | 76,25 € |
| 500 | 0,69966 € | 349,83 € |
| 1.000 | 0,67557 € | 675,57 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

