


CO75D6-200.000-33JDTSTK | |
|---|---|
DigiKey Part Number | 4309-CO75D6-200.000-33JDTSTKTR-ND - Tape & Reel (TR) 4309-CO75D6-200.000-33JDTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO75D6-200.000-33JDTSTK |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,14807 € | 3.148,07 € |
| 3.000 | 3,13603 € | 9.408,09 € |
| 6.000 | 3,12226 € | 18.733,56 € |
| 9.000 | 3,11193 € | 28.007,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 100 | 3,34170 € | 334,17 € |
| 500 | 3,19712 € | 1.598,56 € |
| 1.000 | 3,14807 € | 3.148,07 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,37580 € |

