100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
CO53C6-100.000-33JDTSTK
CO53C6-100.000-33JDTSTK

CO53C6-100.000-33JDTSTK

DigiKey Part Number
4309-CO53C6-100.000-33JDTSTKTR-ND - Tape & Reel (TR)
4309-CO53C6-100.000-33JDTSTKCS-ND
Manufacturer
Manufacturer Product Number
CO53C6-100.000-33JDTSTK
Description
XTAL OSC XO 100.0000MHZ HCSL SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.600
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tape & Reel (TR):99999
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,28231 €3.282,31 €
3.0003,22792 €9.683,76 €
6.0003,13443 €18.806,58 €
9.0003,12423 €28.118,07 €
Strip
QuantityUnit PriceExt Price
13,61000 €3,61 €
1003,39620 €339,62 €
5003,30442 €1.652,21 €
1.0003,28231 €3.282,31 €
Unit Price without VAT:3,61000 €
Unit Price with VAT:4,22370 €