



CO32H4-25.000625-33JDTSTK | |
|---|---|
DigiKey Part Number | 4309-CO32H4-25.000625-33JDTSTKTR-ND - Tape & Reel (TR) 4309-CO32H4-25.000625-33JDTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO32H4-25.000625-33JDTSTK |
Description | XTAL OSC XO 25.000625MHZ CMOS |
Customer Reference | |
Detailed Description | 25.000625 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25.000625 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57782 € | 1.733,46 € |
| 6.000 | 0,56659 € | 3.399,54 € |
| 9.000 | 0,55968 € | 5.037,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 100 | 1,03380 € | 103,38 € |
| 500 | 0,98548 € | 492,74 € |
| 1.000 | 0,87666 € | 876,66 € |
| 3.000 | 0,57782 € | 1.733,46 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,34550 € |


