
8132H6-100.000LJ33DTK | |
|---|---|
DigiKey Part Number | 4309-8132H6-100.000LJ33DTK-ND |
Manufacturer | |
Manufacturer Product Number | 8132H6-100.000LJ33DTK |
Description | TCXO, 3225,HCMOS, 6 PAD, 100MHz, |
Customer Reference | |
Detailed Description | 100 MHz TCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±3ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,30000 € | 8,30 € |
| 100 | 7,21870 € | 721,87 € |
| 500 | 6,64298 € | 3.321,49 € |
| 1.000 | 6,44417 € | 6.444,17 € |
| 3.000 | 6,42610 € | 19.278,30 € |
| 6.000 | 6,41577 € | 38.494,62 € |
| 9.000 | 6,39942 € | 57.594,78 € |
| Unit Price without VAT: | 8,30000 € |
|---|---|
| Unit Price with VAT: | 9,71100 € |


