
1575D-125000J33DTK | |
|---|---|
DigiKey Part Number | 4309-1575D-125000J33DTK-ND - Tape & Reel (TR) 4309-1575D-125000J33DTKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1575D-125000J33DTK |
Description | XTAL OSC XO 125MHz 3.3V LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,94928 € | 2.949,28 € |
| 3.000 | 2,94153 € | 8.824,59 € |
| 6.000 | 2,91313 € | 17.478,78 € |
| 9.000 | 2,89678 € | 26.071,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 100 | 3,57490 € | 357,49 € |
| 500 | 3,37442 € | 1.687,21 € |
| 1.000 | 2,93206 € | 2.932,06 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,65660 € |

