100 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553D-100.000J18DTSTK

DigiKey Part Number
4309-1553D-100.000J18DTSTK-ND - Tape & Reel (TR)
4309-1553D-100.000J18DTSTKCS-ND
Manufacturer
Manufacturer Product Number
1553D-100.000J18DTSTK
Description
XTAL OSC XO 100MHz 1.8V LVDS SM
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
1.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52.644
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,12914 €3.129,14 €
3.0003,01640 €9.049,20 €
6.0003,00263 €18.015,78 €
9.0002,98714 €26.884,26 €
Strip
QuantityUnit PriceExt Price
13,69000 €3,69 €
1003,61280 €361,28 €
5003,60850 €1.804,25 €
1.0003,12914 €3.129,14 €
Unit Price without VAT:3,69000 €
Unit Price with VAT:4,31730 €