
09M1T2-100.000TSSDTNSK | |
|---|---|
DigiKey Part Number | 4309-09M1T2-100.000TSSDTNSK-ND |
Manufacturer | |
Manufacturer Product Number | 09M1T2-100.000TSSDTNSK |
Description | crystal UM-1 2pins 100MHz Series |
Customer Reference | |
Detailed Description | 100 MHz ±10ppm Crystal Series UM-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 100 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | Series | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.307" L x 0.094" W (7.80mm x 2.40mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 100 | 0,55590 € | 55,59 € |
| 500 | 0,50086 € | 250,43 € |
| 1.000 | 0,47849 € | 478,49 € |
| 3.000 | 0,44579 € | 1.337,37 € |
| 6.000 | 0,43805 € | 2.628,30 € |
| 9.000 | 0,43116 € | 3.880,44 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |



