8.704 MHz ±20ppm Crystal 20pF 60 Ohms HC-49/US 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

049SS2-8.704F20DTLLK

DigiKey Part Number
4309-049SS2-8.704F20DTLLKCS-ND - Tape & Reel (TR)
4309-049SS2-8.704F20DTLLK-ND
Manufacturer
Manufacturer Product Number
049SS2-8.704F20DTLLK
Description
CRYSTAL 8.704MHz 20PF SMD
Customer Reference
Detailed Description
8.704 MHz ±20ppm Crystal 20pF 60 Ohms HC-49/US 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Strip
Part Status
Active
Type
MHz Crystal
Frequency
8.704 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.181" W (11.40mm x 4.60mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69.270
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate 75,73 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,17000 €0,17 €
1000,15750 €15,75 €
5000,15060 €75,30 €
1.0000,13856 €138,56 €
Strip
QuantityUnit PriceExt Price
1.0000,13856 €138,56 €
3.0000,13081 €392,43 €
6.0000,12823 €769,38 €
9.0000,12134 €1.092,06 €
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,19890 €