25 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0132M4-25000F08DTLJK

DigiKey Part Number
4309-0132M4-25000F08DTLJKTR-ND - Tape & Reel (TR)
4309-0132M4-25000F08DTLJKCS-ND
Manufacturer
Manufacturer Product Number
0132M4-25000F08DTLJK
Description
CRYSTAL 25MHZ 8PF SMD
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Strip
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71.200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08864 €265,92 €
6.0000,07832 €469,92 €
9.0000,06971 €627,39 €
Strip
QuantityUnit PriceExt Price
10,15000 €0,15 €
1000,11270 €11,27 €
5000,10156 €50,78 €
1.0000,09725 €97,25 €
3.0000,08864 €265,92 €
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €