12 MHz ±10ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0132M4-12.000F20DTNJK

DigiKey Part Number
4309-0132M4-12.000F20DTNJK-ND - Tape & Reel (TR)
4309-0132M4-12.000F20DTNJKCS-ND
Manufacturer
Manufacturer Product Number
0132M4-12.000F20DTNJK
Description
CRYSTAL 12MHz 20PF SMD
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Strip
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±10ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57.100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13684 €410,52 €
6.0000,13167 €790,02 €
9.0000,12737 €1.146,33 €
Strip
QuantityUnit PriceExt Price
10,21000 €0,21 €
1000,17990 €17,99 €
5000,16180 €80,90 €
1.0000,15319 €153,19 €
3.0000,13684 €410,52 €
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24570 €