
0121M4-96.000F08DZMCK | |
|---|---|
DigiKey Part Number | 4309-0121M4-96.000F08DZMCKTR-ND - Tape & Reel (TR) 4309-0121M4-96.000F08DZMCKCS-ND |
Manufacturer | |
Manufacturer Product Number | 0121M4-96.000F08DZMCK |
Description | 2016,96MHz,8pF,+/-15ppm,+/-80ppm |
Customer Reference | |
Detailed Description | 96 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 96 MHz | |
Frequency Stability | ±80ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,86197 € | 2.585,91 € |
| 6.000 | 0,85679 € | 5.140,74 € |
| 9.000 | 0,85074 € | 7.656,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 100 | 1,13920 € | 113,92 € |
| 500 | 1,03212 € | 516,06 € |
| 1.000 | 0,94057 € | 940,57 € |
| 3.000 | 0,86197 € | 2.585,91 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,53270 € |


