25 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0121M4-25.000F12DTNJK

DigiKey Part Number
4309-0121M4-25.000F12DTNJK-ND - Tape & Reel (TR)
4309-0121M4-25.000F12DTNJKCS-ND
Manufacturer
Manufacturer Product Number
0121M4-25.000F12DTNJK
Description
CRYSTAL 25MHz 12PF SMD
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Strip
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76.840
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16265 €487,95 €
6.0000,15577 €934,62 €
9.0000,15319 €1.378,71 €
Strip
QuantityUnit PriceExt Price
10,24000 €0,24 €
1000,20480 €20,48 €
5000,18416 €92,08 €
1.0000,17556 €175,56 €
3.0000,16265 €487,95 €
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28080 €