
0121M4-25.000F10DTNJK | |
|---|---|
DigiKey Part Number | 4309-0121M4-25.000F10DTNJK-ND - Tape & Reel (TR) 4309-0121M4-25.000F10DTNJKCS-ND |
Manufacturer | |
Manufacturer Product Number | 0121M4-25.000F10DTNJK |
Description | CRYSTAL 25MHz 10PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09381 € | 281,43 € |
| 6.000 | 0,09122 € | 547,32 € |
| 9.000 | 0,08692 € | 782,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 100 | 0,13680 € | 13,68 € |
| 500 | 0,12478 € | 62,39 € |
| 1.000 | 0,11618 € | 116,18 € |
| 3.000 | 0,09381 € | 281,43 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

