
0110M4-32.000F06HPNNK | |
|---|---|
DigiKey Part Number | 4309-0110M4-32.000F06HPNNK-ND - Tape & Reel (TR) 4309-0110M4-32.000F06HPNNKCS-ND |
Manufacturer | |
Manufacturer Product Number | 0110M4-32.000F06HPNNK |
Description | CRYSTAL 32MHz 6PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40276 € | 1.208,28 € |
| 6.000 | 0,38297 € | 2.297,82 € |
| 9.000 | 0,37436 € | 3.369,24 € |
| 12.000 | 0,36231 € | 4.347,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 100 | 0,62220 € | 62,22 € |
| 500 | 0,52238 € | 261,19 € |
| 1.000 | 0,45698 € | 456,98 € |
| 3.000 | 0,40276 € | 1.208,28 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,14660 € |


