
RS2012P-682-D-T5-3 | |
|---|---|
DigiKey Part Number | 408-RS2012P-682-D-T5-3TR-ND - Tape & Reel (TR) 408-RS2012P-682-D-T5-3CT-ND - Cut Tape (CT) 408-RS2012P-682-D-T5-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2012P-682-D-T5-3 |
Description | RES 6.8K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RS2012P-682-D-T5-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,19840 € | 4,96 € |
| 50 | 0,18740 € | 9,37 € |
| 100 | 0,17710 € | 17,71 € |
| 250 | 0,16472 € | 41,18 € |
| 500 | 0,15626 € | 78,13 € |
| 1.000 | 0,14863 € | 148,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14529 € | 726,45 € |
| 10.000 | 0,13963 € | 1.396,30 € |
| 15.000 | 0,13663 € | 2.049,45 € |
| 25.000 | 0,13318 € | 3.329,50 € |
| 35.000 | 0,13108 € | 4.587,80 € |
| 50.000 | 0,12900 € | 6.450,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

