
RR1220P-6491-D-M | |
|---|---|
DigiKey Part Number | 408-RR1220P-6491-D-MTR-ND - Tape & Reel (TR) 408-RR1220P-6491-D-MCT-ND - Cut Tape (CT) 408-RR1220P-6491-D-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-6491-D-M |
Description | RES SMD 6.49KOHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-6491-D-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02460 € | 1,23 € |
| 100 | 0,02330 € | 2,33 € |
| 250 | 0,02160 € | 5,40 € |
| 500 | 0,02042 € | 10,21 € |
| 1.000 | 0,01931 € | 19,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01859 € | 92,95 € |
| 10.000 | 0,01773 € | 177,30 € |
| 15.000 | 0,01727 € | 259,05 € |
| 25.000 | 0,01673 € | 418,25 € |
| 35.000 | 0,01641 € | 574,35 € |
| 50.000 | 0,01608 € | 804,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

