66.5 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816Q-66R5-D-80R

DigiKey Part Number
408-RR0816Q-66R5-D-80RTR-ND - Tape & Reel (TR)
408-RR0816Q-66R5-D-80RCT-ND - Cut Tape (CT)
408-RR0816Q-66R5-D-80RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816Q-66R5-D-80R
Description
RES SMD 66.5 OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
66.5 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816Q-66R5-D-80R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02200 €0,22 €
250,02080 €0,52 €
500,02000 €1,00 €
1000,01890 €1,89 €
2500,01752 €4,38 €
5000,01656 €8,28 €
1.0000,01565 €15,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01505 €75,25 €
10.0000,01434 €143,40 €
15.0000,01397 €209,55 €
25.0000,01352 €338,00 €
35.0000,01325 €463,75 €
50.0000,01299 €649,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €