
RR0816Q-60R4-D-76R | |
|---|---|
DigiKey Part Number | 408-RR0816Q-60R4-D-76RTR-ND - Tape & Reel (TR) 408-RR0816Q-60R4-D-76RCT-ND - Cut Tape (CT) 408-RR0816Q-60R4-D-76RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816Q-60R4-D-76R |
Description | RES SMD 60.4 OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816Q-60R4-D-76R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,02080 € | 0,52 € |
| 50 | 0,02000 € | 1,00 € |
| 100 | 0,01890 € | 1,89 € |
| 250 | 0,01752 € | 4,38 € |
| 500 | 0,01656 € | 8,28 € |
| 1.000 | 0,01565 € | 15,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01505 € | 75,25 € |
| 10.000 | 0,01434 € | 143,40 € |
| 15.000 | 0,01397 € | 209,55 € |
| 25.000 | 0,01352 € | 338,00 € |
| 35.000 | 0,01325 € | 463,75 € |
| 50.000 | 0,01299 € | 649,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |



