
RR0510P-391-D | |
|---|---|
DigiKey Part Number | RR05P390DTR-ND - Tape & Reel (TR) RR05P390DCT-ND - Cut Tape (CT) RR05P390DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-391-D |
Description | RES SMD 390 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-391-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,02040 € | 0,51 € |
| 50 | 0,01920 € | 0,96 € |
| 100 | 0,01820 € | 1,82 € |
| 250 | 0,01680 € | 4,20 € |
| 500 | 0,01586 € | 7,93 € |
| 1.000 | 0,01502 € | 15,02 € |
| 5.000 | 0,01329 € | 66,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01375 € | 137,50 € |
| 20.000 | 0,01314 € | 262,80 € |
| 30.000 | 0,01282 € | 384,60 € |
| 50.000 | 0,01244 € | 622,00 € |
| 70.000 | 0,01221 € | 854,70 € |
| 100.000 | 0,01199 € | 1.199,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


