1.69 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0510P-1691-D

DigiKey Part Number
408-RR0510P-1691-DTR-ND - Tape & Reel (TR)
408-RR0510P-1691-DCT-ND - Cut Tape (CT)
408-RR0510P-1691-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0510P-1691-D
Description
RES SMD 1.69KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.69 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0510P-1691-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.128
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02200 €0,22 €
250,02040 €0,51 €
500,01920 €0,96 €
1000,01820 €1,82 €
2500,01680 €4,20 €
5000,01586 €7,93 €
1.0000,01502 €15,02 €
5.0000,01329 €66,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01375 €137,50 €
20.0000,01314 €262,80 €
30.0000,01282 €384,60 €
50.0000,01244 €622,00 €
70.0000,01221 €854,70 €
100.0000,01199 €1.199,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €