
RR0306P-183-D | |
|---|---|
DigiKey Part Number | 408-RR0306P-183-DTR-ND - Tape & Reel (TR) 408-RR0306P-183-DCT-ND - Cut Tape (CT) 408-RR0306P-183-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0306P-183-D |
Description | RES SMD 18K OHM 0.5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 18 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0306P-183-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11900 € | 1,19 € |
| 50 | 0,09340 € | 4,67 € |
| 100 | 0,08380 € | 8,38 € |
| 500 | 0,06440 € | 32,20 € |
| 1.000 | 0,05714 € | 57,14 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

