1k Ohm ±0.1% 50mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0805 (2012 Metric), Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM2012B-102/102-PBVW10

DigiKey Part Number
RM20B1.0K/1.0KPTR-ND - Tape & Reel (TR)
RM20B1.0K/1.0KPCT-ND - Cut Tape (CT)
RM20B1.0K/1.0KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM2012B-102/102-PBVW10
Description
RES ARRAY 2 RES 1K OHM 0805
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
1k Ohm ±0.1% 50mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0805 (2012 Metric), Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RM2012B-102/102-PBVW10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
50mW
Manufacturer
Susumu
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
1k
Package / Case
0805 (2012 Metric), Long Side Terminals
Tolerance
±0.1%
Supplier Device Package
0805
Number of Resistors
2
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Number of Pins
4
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,08600 €10,86 €
250,93480 €23,37 €
500,84060 €42,03 €
1000,76020 €76,02 €
2500,67212 €168,03 €
5000,61706 €308,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,58165 €581,65 €
2.0000,54110 €1.082,20 €
3.0000,52026 €1.560,78 €
5.0000,49670 €2.483,50 €
7.0000,48266 €3.378,62 €
10.0000,46894 €4.689,40 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,91880 €