
RGV3216P-3903-B-T1 | |
|---|---|
DigiKey Part Number | 408-RGV3216P-3903-B-T1TR-ND - Tape & Reel (TR) 408-RGV3216P-3903-B-T1CT-ND - Cut Tape (CT) 408-RGV3216P-3903-B-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGV3216P-3903-B-T1 |
Description | RESISTOR THIN FILM ANTIC SULFUR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RGV3216P-3903-B-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,24720 € | 6,18 € |
| 50 | 0,23340 € | 11,67 € |
| 100 | 0,22050 € | 22,05 € |
| 250 | 0,20524 € | 51,31 € |
| 500 | 0,19484 € | 97,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20134 € | 201,34 € |
| 2.000 | 0,19220 € | 384,40 € |
| 3.000 | 0,18732 € | 561,96 € |
| 5.000 | 0,18164 € | 908,20 € |
| 7.000 | 0,17817 € | 1.247,19 € |
| 10.000 | 0,17472 € | 1.747,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

