240 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGV3216P-2403-B-T1

DigiKey Part Number
408-RGV3216P-2403-B-T1TR-ND - Tape & Reel (TR)
408-RGV3216P-2403-B-T1CT-ND - Cut Tape (CT)
408-RGV3216P-2403-B-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGV3216P-2403-B-T1
Description
RES 240K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
240 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RGV3216P-2403-B-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,26600 €2,66 €
250,24720 €6,18 €
500,23340 €11,67 €
1000,22050 €22,05 €
2500,20524 €51,31 €
5000,19484 €97,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,20134 €201,34 €
2.0000,19220 €384,40 €
3.0000,18732 €561,96 €
5.0000,18164 €908,20 €
7.0000,17817 €1.247,19 €
10.0000,17472 €1.747,20 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,37440 €