
RG3216P-1201-B-T1 | |
|---|---|
DigiKey Part Number | RG32P1.2KBTR-ND - Tape & Reel (TR) RG32P1.2KBCT-ND - Cut Tape (CT) RG32P1.2KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-1201-B-T1 |
Description | RES SMD 1.2K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-1201-B-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16840 € | 4,21 € |
| 50 | 0,15920 € | 7,96 € |
| 100 | 0,15030 € | 15,03 € |
| 250 | 0,13980 € | 34,95 € |
| 500 | 0,13256 € | 66,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13682 € | 136,82 € |
| 2.000 | 0,13043 € | 260,86 € |
| 3.000 | 0,12700 € | 381,00 € |
| 5.000 | 0,12301 € | 615,05 € |
| 7.000 | 0,12057 € | 843,99 € |
| 10.000 | 0,11815 € | 1.181,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

