Direct

RG3216N-1004-W-T1 | |
|---|---|
DigiKey Part Number | 408-RG3216N-1004-W-T1TR-ND - Tape & Reel (TR) 408-RG3216N-1004-W-T1CT-ND - Cut Tape (CT) 408-RG3216N-1004-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216N-1004-W-T1 |
Description | RES SMD 1M OHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216N-1004-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68600 € | 6,86 € |
| 25 | 0,63640 € | 15,91 € |
| 50 | 0,60180 € | 30,09 € |
| 100 | 0,56970 € | 56,97 € |
| 250 | 0,53176 € | 132,94 € |
| 500 | 0,50624 € | 253,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52481 € | 524,81 € |
| 2.000 | 0,50273 € | 1.005,46 € |
| 3.000 | 0,49100 € | 1.473,00 € |
| 5.000 | 0,47741 € | 2.387,05 € |
| 7.000 | 0,46914 € | 3.283,98 € |
| 10.000 | 0,46094 € | 4.609,40 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |


