6.8 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216L-682-L-T05

DigiKey Part Number
408-1659-2-ND - Tape & Reel (TR)
408-1659-1-ND - Cut Tape (CT)
408-1659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216L-682-L-T05
Description
RES SMD 6.8K OHM 0.01% 1/8W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216L-682-L-T05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,29000 €4,29 €
103,55300 €35,53 €
253,30400 €82,60 €
503,13440 €156,72 €
1002,98050 €298,05 €
2502,80112 €700,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,91238 €1.456,19 €
1.0002,79838 €2.798,38 €
1.5002,73809 €4.107,14 €
2.5002,66841 €6.671,03 €
Manufacturers Standard Package
Unit Price without VAT:4,29000 €
Unit Price with VAT:5,01930 €