
RG3216L-332-L-T05 | |
|---|---|
DigiKey Part Number | 408-1653-2-ND - Tape & Reel (TR) 408-1653-1-ND - Cut Tape (CT) 408-1653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216L-332-L-T05 |
Description | RES SMD 3.3K OHM 0.01% 1/8W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216L-332-L-T05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,55300 € | 35,53 € |
| 25 | 3,30400 € | 82,60 € |
| 50 | 3,13440 € | 156,72 € |
| 100 | 2,98050 € | 298,05 € |
| 250 | 2,80112 € | 700,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,91238 € | 1.456,19 € |
| 1.000 | 2,79838 € | 2.798,38 € |
| 1.500 | 2,73809 € | 4.107,14 € |
| 2.500 | 2,66841 € | 6.671,03 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,01930 € |

