Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

RG2012Q-200-D-T5 | |
|---|---|
DigiKey Part Number | RG2012Q-200-D-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG2012Q-200-D-T5 |
Description | RES SMD 20 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012Q-200-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03040 € | 152,00 € |
| Unit Price without VAT: | 0,03040 € |
|---|---|
| Unit Price with VAT: | 0,03557 € |







