RG2012P-6343-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,05681 €
Datasheet

Direct


YAGEO
In Stock: 3.768
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.661
Unit Price: 0,09000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,27216 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03775 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,05452 €
Datasheet
634 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-6343-D-T5

DigiKey Part Number
RG2012P-6343-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG2012P-6343-D-T5
Description
RES SMD 634K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
634 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-6343-D-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03088 €154,40 €
Manufacturers Standard Package
Unit Price without VAT:0,03088 €
Unit Price with VAT:0,03613 €