
RG2012P-182-B-T5 | |
|---|---|
DigiKey Part Number | RG20P1.8KBTR-ND - Tape & Reel (TR) RG20P1.8KBCT-ND - Cut Tape (CT) RG20P1.8KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-182-B-T5 |
Description | RES SMD 1.8K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-182-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06680 € | 1,67 € |
| 50 | 0,06320 € | 3,16 € |
| 100 | 0,05960 € | 5,96 € |
| 250 | 0,05536 € | 13,84 € |
| 500 | 0,05240 € | 26,20 € |
| 1.000 | 0,04967 € | 49,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04746 € | 237,30 € |
| 10.000 | 0,04542 € | 454,20 € |
| 15.000 | 0,04434 € | 665,10 € |
| 25.000 | 0,04309 € | 1.077,25 € |
| 35.000 | 0,04232 € | 1.481,20 € |
| 50.000 | 0,04157 € | 2.078,50 € |
| 60.000 | 0,04144 € | 2.486,40 € |
| 120.000 | 0,03991 € | 4.789,20 € |
| 125.000 | 0,03984 € | 4.980,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


