
RG2012P-154-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012P-154-D-T5TR-ND - Tape & Reel (TR) 408-RG2012P-154-D-T5CT-ND - Cut Tape (CT) 408-RG2012P-154-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-154-D-T5 |
Description | RES SMD 150K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-154-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,04360 € | 1,09 € |
| 50 | 0,04140 € | 2,07 € |
| 100 | 0,03900 € | 3,90 € |
| 250 | 0,03616 € | 9,04 € |
| 500 | 0,03424 € | 17,12 € |
| 1.000 | 0,03243 € | 32,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03088 € | 154,40 € |
| 10.000 | 0,02951 € | 295,10 € |
| 15.000 | 0,02878 € | 431,70 € |
| 25.000 | 0,02793 € | 698,25 € |
| 35.000 | 0,02741 € | 959,35 € |
| 50.000 | 0,02690 € | 1.345,00 € |
| 60.000 | 0,02665 € | 1.599,00 € |
| 120.000 | 0,02577 € | 3.092,40 € |
| 125.000 | 0,02573 € | 3.216,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


