RG2012N-3830-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: 0,25765 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,24537 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,13184 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,86662 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,85971 €
Datasheet
383 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012N-3830-D-T5

DigiKey Part Number
RG2012N-3830-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG2012N-3830-D-T5
Description
RES SMD 383 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
383 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012N-3830-D-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10165 €508,25 €
Manufacturers Standard Package
Unit Price without VAT:0,10165 €
Unit Price with VAT:0,11893 €