
RG2012N-2943-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012N-2943-D-T5TR-ND - Tape & Reel (TR) 408-RG2012N-2943-D-T5CT-ND - Cut Tape (CT) 408-RG2012N-2943-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-2943-D-T5 |
Description | RES SMD 294K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 294 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-2943-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,14880 € | 3,72 € |
| 50 | 0,14040 € | 7,02 € |
| 100 | 0,13270 € | 13,27 € |
| 250 | 0,12328 € | 30,82 € |
| 500 | 0,11688 € | 58,44 € |
| 1.000 | 0,11106 € | 111,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10830 € | 541,50 € |
| 10.000 | 0,10397 € | 1.039,70 € |
| 15.000 | 0,10167 € | 1.525,05 € |
| 25.000 | 0,09901 € | 2.475,25 € |
| 35.000 | 0,09740 € | 3.409,00 € |
| 50.000 | 0,09580 € | 4.790,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

